onsemi 1N5935B

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 20.6V 3W 27V
$ 2.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5935B.

onsemi

Datasheet8 pages6 years ago
Datasheet8 pages20 years ago

Upverter

IHS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5935B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.25
$ 0.161
Stock
23,558
394,726
Authorized Distributors
1
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
3 W
3 W
Impedance
23 Ω
23 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi1N5935BG
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5934BG
1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N5935B provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 20.6V 3W 27V
3.0 W Zener Diode Voltage Regulator 27 V
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd