onsemi 1N5934BG

1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5934BG.

element14 APAC

Datasheet8 pages20 years ago

onsemi

Upverter

TME

iiiC

Inventory History

3 month trend:
+25.68%

CAD Models

Download onsemi 1N5934BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.09
$ 0.09
Stock
402,813
2,030,169
2,030,169
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N5932B series 20V 5% 3W 2-Pin DO-41 Zener Diode

Descriptions

Descriptions of onsemi 1N5934BG provided by its distributors.

1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41
3.0 W Zener Diode Voltage Regulator 24 V
Zener Diode Single 24V 5% 19Ohm 3000mW 2-Pin DO-41 Box
onsemi single zener diode, Rated zener voltage24V, Through hole mounting, max_power_dissipation3 W, Jurisprudence 59-10encapsulation
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5934BG.