onsemi 1N5363B

Bulk 卤5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 22.8V 5W 30V
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5363B.

IHS

Datasheet9 pages4 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

Master Electronics

Mouser

CAD Models

Download onsemi 1N5363B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.145
$ 0.145
Stock
39,584
244,428
244,428
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemi1N5361B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 20.6V 5W 27V
onsemi1N5361BRL
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional
onsemi1N5365BRL
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 1A 1A 5W 36V

Descriptions

Descriptions of onsemi 1N5363B provided by its distributors.

Bulk 卤5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 22.8V 5W 30V
Diode Zener Single 30V 5% 5W 2-Pin Case 017AA-01 Bulk
Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
1N5363B ZENER DIODE, 30V 5% 5 W THROUGH HOLE 2-PIN DO-15

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd