Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5363BG

Diode, Zener, Vr 30V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 3.7A, Pd 5W, Ir 40MA
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5363BG.

Upverter

Datasheet9 pages6 years ago

Newark

HQonline

Electro Sonic

TME

Inventory History

3 month trend:
-5.51%

CAD Models

Download onsemi 1N5363BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.144
$ 0.144
Stock
203,625
566,396
566,396
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5363B Series 5 W 1 A 30 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5364BG
DIODE, ZENER, VR 33V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.5A, PD 5W, IR 40MA
1N5362B Series 5 W 1 A 28 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5363BG provided by its distributors.

DIODE, ZENER, VR 30V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.7A, PD 5W, IR 40MA
1N5363B Series 5 W 1 A 30 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Housing type: 017AA Package: Axial Power dissipation: 5 W Zener resistance: 8 Ohm Zener voltage: 30 V
Zener Diode Single 30V 5% 8Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode 1N5362B 30 Volt 5% 5 Watt
500nA@22.8V ©I5% 8´Î Single 28.5V~31.5V 5W 30V Axial Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage30V, Through hole mounting, max_power_dissipation5 W, box 017AAencapsulation
Zener Diode, 5W, 30V, 017Aa; Zener Voltage Nom:30V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5363BG.
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5363BG.