onsemi 1N5361BRL

Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5361BRL.

IHS

Datasheet7 pages13 years ago
Datasheet8 pages0 years ago

_legacy Avnet

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5361BRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.214
$ 0.214
Stock
58,169
311,765
311,765
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemi1N5361B
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
onsemi1N5356BG
Zener Diode, 19V V(Z), 5%, 5W, Silicon, Unidirectional
onsemi1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Bulk

Descriptions

Descriptions of onsemi 1N5361BRL provided by its distributors.

Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional
Diodes- Zener 27V 5W No-Cancel/No-Return
DIODE ZENER 27V 5W AXIAL
ZEN SUR40 REG 5W 27V TR
500nA 27V 5Ω 5kW TH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd