onsemi 1N5346BRLG

Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 9.1V 5W AXIAL
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5346BRLG.

Upverter

Datasheet9 pages6 years ago

Newark

Master Electronics

HQonline

TME

Inventory History

3 month trend:
-14.99%

CAD Models

Download onsemi 1N5346BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.189
$ 0.163
Stock
940,178
229,273
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
7.5 µA
7.5 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5346BG
DIODE, ZENER, VR 9.1V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 9.2A, PD 5W, IR 150MA
onsemi1N5347BG
DIODE, ZENER, VR 10V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 8.6A, PD 5W, IR 125MA
1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5346BRLG provided by its distributors.

Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 9.1V 5W AXIAL
1N5346B Series 5 W 1 A 9.1 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional
1N5346BRLG ZENER DIODE, 9.1V 5% 5 W THROUGH HOLE 2-PIN DO-15
Zener Diode, 5W, 9.1V, 017Aa, Full Reel; Zener Voltage Nom:9.1V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5346BRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5346BRLG.