onsemi 1N5346BG

Diode, Zener, Vr 9.1V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 9.2A, Pd 5W, Ir 150MA
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5346BG.

Upverter

Datasheet9 pages6 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-41.63%

CAD Models

Download onsemi 1N5346BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.189
Stock
229,273
940,178
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
7.5 µA
7.5 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 9.1V 5W AXIAL
onsemi1N5347BG
DIODE, ZENER, VR 10V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 8.6A, PD 5W, IR 125MA
1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5346BG provided by its distributors.

DIODE, ZENER, VR 9.1V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 9.2A, PD 5W, IR 150MA
1N5346B Series 5 W 1 A 9.1 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode, 5W, 9.1V, 017Aa; Zener Voltage Nom:9.1V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5346BG.
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5346BG
  • 1N5346BG.