Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5347BRLG

1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5347BRLG.

Upverter

Datasheet9 pages6 years ago

element14 APAC

JRH Electronics

onsemi

TME

Inventory History

3 month trend:
-46.46%

CAD Models

Download onsemi 1N5347BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.176
$ 0.176
Stock
1,304,739
484,499
484,499
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5347BG
DIODE, ZENER, VR 10V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 8.6A, PD 5W, IR 125MA
onsemi1N5348BG
DIODE, ZENER, VR 11V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 8A, PD 5W, IR 125MA
In a Pack of 5, ON Semiconductor, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Descriptions

Descriptions of onsemi 1N5347BRLG provided by its distributors.

1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 10V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R
5 Watt Surmetic 40 Zener Voltage Regulators 10 V
Zener Diode 10V 5% 5 W Through Hole 2-Pin DO-15
Zener Diodes; 1N5347BRLG; ON SEMICONDUCTOR; 0; 10 V; 5 µA; Single
onsemi single zener diode, Rated zener voltage10V, Through hole mounting, max_power_dissipation5 W, DO-15encapsulation
Independent Type 9.5V~10.5V 5W 10V DO-14 Zener Diodes ROHS
ON Semi 1N5347BRLG 10V 5W Zener Diode
Zener Diode 5W 10V 5uA Surmetic 40
Zen Sur40 Reg 5W 10V Tr Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5347BRLG.