| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1N4749A-T50R | 27,000 | 25K | 12h | ||||||||
| Arrow Electronics | 1N4749A-T50R | 35,207 | 1 | |||||||||
| Rochester Electronics | 1N4749A-T50R | 9,000 | 10h | |||||||||
| Flip Electronics | 1N4749A-T50R | 27,000 | 6d | |||||||||
| Newark | 1N4749A-T50R | 0 | 9K | Tape & Reel |
Download onsemi 1N4749A-T50R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi 1N4749A-T50R provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: