onsemi 1N4749ATR

1N4749 Series 24 V 1 W 5 uA Through Hole Zener Diode - DO-41
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4749ATR.

Master Electronics

Datasheet7 pages5 years ago

IHS

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.32%

CAD Models

Download onsemi 1N4749ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.05
$ 0.05
Stock
405,111
2,072,433
2,072,433
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemi1N4749A
1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N4749ATR provided by its distributors.

1N4749 Series 24 V 1 W 5 uA Through Hole Zener Diode - DO-41
24 Volt 1 Watt 5% DO-41 Zener Unidirectional Voltage Regulator Diode
onsemi Single Zener Diode, Vz=24V, TH, 1W, DO-41
5Ã×A@18.2V ©I5% 25´Î 22.8V~25.2V 1W 24V DO-41-2 Zener Diodes ROHS
24V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 24 V (Tape & Reel)
ZENER SINGLE DIODE, 24 V, 1 W, D
ZENER SGL 24V 5% 1W 2PIN DO-41

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4749AT/R
  • 1N4749ATR.