Vishay BZX85C24-TAP

ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C24-TAP.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages18 years ago
Datasheet6 pages12 years ago

IHS

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+27.77%

CAD Models

Download Vishay BZX85C24-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ZENER DIODE Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C24
ZENER DIODE Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4749A
1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4749ATR
1N4749 Series 24 V 1 W 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZX85C24-TAP provided by its distributors.

ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
BZX85C Series 24 V 1.3 W Through Hole Voltage Regulator Diode - DO-41
ZENER DIODE, 1.3W, 24V, DO-41; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:24V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole
22.8V~25.6V 1.3W 24V DO-41 (DO-204AL) Zener Diodes ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C24TAP