onsemi 1N4731A-T50A

Zener Diode, single, Two Terminal, 4.3V V(Z), 5%, do-41 Rohs Compliant: Yes
$ 0.043
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4731A-T50A.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi 1N4731A-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.037
$ 0.037
Stock
401,469
179,470
179,470
Authorized Distributors
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

onsemi1N4731ATR
1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4731A
1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41
Diode Zener Single 4.3V 5% 1300mW Automotive 2-Pin DO-41 Ammo
onsemi1N4733ATR
1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,4.7V V(Z),5%,do-41 |Vishay 1N4732A-TAP

Descriptions

Descriptions of onsemi 1N4731A-T50A provided by its distributors.

Zener Diode,single, Two Terminal,4.3V V(Z),5%,do-41 Rohs Compliant: Yes
1N4731 - ZENER DIODE, 4.3V, 5%,
Compliant Through Hole 245 mg Glass 9 Ω Lead Free 5 % 1 W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4731A_T50A