onsemi 1N4731A

1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41
$ 0.027
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4731A.

IHS

Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet9 pages0 years ago

Farnell

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N4731A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.055
$ 0.055
Stock
703,637
1,680,681
1,680,681
Authorized Distributors
4
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
9 Ω
9 Ω
9 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemi1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
onsemi1N4730A
1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4731A provided by its distributors.

1N4731 Series 1 W 4.3 V 10 uA Through Hole Zener Diode - DO-41
4.3 V 1 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-41
4.3V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 3.3 V (Tape & Reel). ONSSPCDDECI9E6E;
Zener Diodes 4.3V 1W ZENER 5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4731-A
  • 1N4731A#
  • 1N4731A.