onsemi 1.5SMC91AT3G

Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.368

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5SMC91AT3G.

IHS

Datasheet7 pages12 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1.5SMC91AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

Littelfuse1.5KE91A-TB
Tvs Diode Axial Lead - 1.5Ke91A Ammo Box/ Ammo Rohs Compliant: Yes |Littelfuse 1.5KE91A-TB
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ78A
SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Diodes Inc.SMCJ100A-13-F
SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi 1.5SMC91AT3G provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon
1500 Watt SMC Transient Voltage Suppressor, 91 V Unidir
TVSS, ZENER, FOR INDUSTRIAL EQUIP, 12A, SMD, SOLDER TERM, 0.27"LX0.23"WX0.084"H
TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin SMC T/R
TVS DIODE, 1.5KW, 91V, SMC; TVS Polarity; TVS DIODE, 1.5KW, 91V, SMC; Reverse Stand-Off Voltage Vrwm:77.8V; Breakdown Voltage Range:86.5V to 95.5V; Clamping Voltage Vc Max:125V; Peak Pulse Current Ippm:12A; Diode Case Style:403; No. of Pins:2; Power Dissipation Pd:4W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd