Littelfuse SMCJ100A

SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ100A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

LKR

Future Electronics

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
-30.56%

CAD Models

Download Littelfuse SMCJ100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.429
$ 0.429
Stock
313,309
537,554
537,554
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMCJ9.0A
TVS Diode, Unidirectional, 10V 97.4A 1.5kW 15.4V SMC(DO-214AB), SMD, 2.42mm H
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ130A
7.2A 1.5kW 209V 144V Unidirectional 130V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMCJ100A provided by its distributors.

SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 100V, DO-214AB
Littelfuse SCT
9.3A 162V 1.5kW 111V 100V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
100V Unidirectional 1.5KW 9.3A 162V 111V SMC(DO-214AB) SMD 2.42mm H
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 100V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 1.5KW, 100V, UNIDIR, DO-214AB;
TVS DIODE 100VWM 162VC DO214AB
TVS DIODE, 1.5KW, 100V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 111V; Breakdown Voltage Max: 123V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 9.3 / Breakdown Voltage Min. V = 111 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN