Diodes Inc. SMCJ100A-13-F

SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ100A-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-84.99%

CAD Models

Download Diodes Inc. SMCJ100A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.151
$ 0.151
Stock
764,547
553,396
553,396
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 115.5V 97.4A 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
SMD TVS diode, Unidirectional, 1.5 kW, 94 V, DO-214AB, 1.5SMC110A-E3/57T
LittelfuseSMCJ130A
7.2A 1.5kW 209V 144V Unidirectional 130V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Diodes Inc. SMCJ100A-13-F provided by its distributors.

SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC
Tvs Diode, 1.5Kw, 100V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ100A-13-F
TVS Diode, SMCJ Series, Unidirectional, 100 V, 162 V, DO-214AB (SMC), 2 Pins

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ100A13F