Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMCJ51A

TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ51A.

TME

Datasheet6 pages4 years ago

Newark

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
-14.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ60A
1500 W Uni-Directional 96.8 V SMT Transient Voltage Suppressor Diode - DO-214AB
BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
onsemiSMCJ48A
1500 W Uni-Directional 77.4 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemiSMCJ51A
Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Bourns SMCJ51A provided by its distributors.

TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3.5V Unidirectional 1.5KW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD mount 2.62mm(height)
DIO TVS VWM 51V 1.5kW UNIDIR SMC
18.2A 82.4V 1.5kW 56.7V Unidirectional 51V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
DIODE TVS 51V 1500W UNI 5% SMD
Diode; Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:51V; Clamping Voltage Max:82.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:56.7V; Qualification:- Rohs Compliant: Yes |Bourns SMCJ51A.
DIODE; Reverse Stand-Off Voltage Vrwm:51; DIODE; Reverse Stand-Off Voltage Vrwm:51V; Breakdown Voltage Range:56.7V to 65.2V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Unidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ51A.