Vishay 1.5SMC36A-E3/9AT

TVS DIODE 30.8VWM 49.9VC SMC / 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC36A-E3/9AT.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-4.20%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.446
$ 0.446
Stock
35,189
1,855,957
1,855,957
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
64.3 V
64.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
30.1 A
156 A
156 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Vishay 1.5SMC36A-E3/9AT provided by its distributors.

TVS DIODE 30.8VWM 49.9VC SMC / 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
1500 W 49.9 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
30.8V 1.5KW 30.1A 49.9V 34.2V SMC(DO-214AB) 2.42mm
TVS DIODE 30.8VWM 49.9VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC36A-E39AT
  • 1.5SMC36A-E3\9AT