Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC36A

1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC36A.

Farnell

Datasheet6 pages5 years ago

Newark

Future Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+28.05%

CAD Models

Download Littelfuse 1.5SMC36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC36A provided by its distributors.

1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 30.8V, DO-214AB, RoHS
Littelfuse SCT
30.8V Unidirectional 1.5KW 30.5A 49.9V 34.2V SMC(DO-214AB) SMD mount 2.42mm(height)
Diode TVS Single Uni-Dir 30.8V 1.5kW 2-Pin DO-214AB T/R
Avnet Japan
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 36V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 1.5KW, 30.8V, UNIDIR, DO214AB;
Transient Suppression Diode (TVS)
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE 30.8VWM 49.9VC DO214AB
TVS DIODE, 1.5KW, 30.8V, UNIDIR, DO214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 49.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 30.5 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN