onsemi 1.5KE12ARL4G

Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin Case 41A-04 T/R
$ 0.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE12ARL4G.

Upverter

Technical Drawing1 page6 years ago

IHS

Farnell

Future Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1.5KE12ARL4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

LittelfuseTPSMC12A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 10.2V, 16.7V, DO-214AB, RoHS
Littelfuse1.5SMC12A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 11.4V 91A 1.5kW -55C~150C TJ
91A 5¦ÌA 16.7V 11.4V 10.2V 12.6V Unidirectional DO-201AE TVS ROHS
97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
onsemiMPTE-010
TVS DIODE 10VWM 16.7VC DO201AD;
Littelfuse1.5KE12A
Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A

Descriptions

Descriptions of onsemi 1.5KE12ARL4G provided by its distributors.

Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin Case 41A-04 T/R
1500 Watt MOSORB® Transient Voltage Suppressor, 12 V Unidir
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 10.2VWM 16.7VC AXIAL
TVS DIODE, 1.5KW, 12V, 41A; TVS Polarity; TVS DIODE, 1.5KW, 12V, 41A; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Range:11.4V to 12.6V; Clamping Voltage Vc Max:16.7V; Peak Pulse Current Ippm:90A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd