Littelfuse 1.5SMC12A

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 11.4V 91A 1.5kW -55C~150C TJ
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC12A.

IHS

Datasheet6 pages6 years ago

HQonline

Burklin Elektronik

Future Electronics

iiiC

Inventory History

3 month trend:
+10.88%

CAD Models

Download Littelfuse 1.5SMC12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMPTE-010G
TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin Case 41A-02 Bulk
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC12A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 10.2V, 16.7V, DO-214AB, RoHS
onsemiMPTE-010
10V Unidirectional 1.5KW 90A 16.7V 11.7V DO-201AD Through hole mounting
1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse 1.5SMC12A provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 11.4V 91A 1.5kW -55C~150C TJ
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 10.2V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin SMC T/R
Tvs Diode, Unidir, 10.2V, Smc; Product R |Littelfuse 1.5SMC12A
91A 1.5kW 16.7V 11.4V Unidirectional 10.2V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 1.5kW 12V 5% Uni-Directional
TVS 1.5KW 120V 5%UNI DO-214AB TR13 RoHS
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 10.2VWM 16.7VC DO214AB
TVS DIODE, UNIDIR, 10.2V, SMC; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 10.2V; Clamping Voltage Max: 16.7V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; 27AK1654
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 91 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN