Omron ZEN-20C1DT-D-V2

Zen Logic Module With Display RS485 Communication 1 Port, 12 X Input, 8 X Output
$ 383.078
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-20C1DT-D-V2.

Farnell

Datasheet35 pages17 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Related Parts

RELAY, PROGRAM, 100-240VAC, 12IN, 8OUT; Product Range: -; Relay Mounting: DIN Rail
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Controller;PLC;Sup-V 12-24DC;4.5mA;12 Voltage In;8 Relay Out;DIN Rail Mnt;IP20
Crouzet88970031
SMART RELAY, MILLENIUM 3, CB20 CONTROLLER, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88974033
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974054
Programmable Logic Controller 20 (12) 24VDC (8) Relay 0-10 VDC/0-20 mA

Descriptions

Descriptions of Omron ZEN-20C1DT-D-V2 provided by its distributors.

ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
Programmable relay, 24 VDC supply, 12x 24 VDC inputs (2 of which can be 0-10 V analog inputs), 8x transistor outputs, RTC, LCD display
Programmable Controller Relay; Product Range:-; External Depth:44Mm; External Height:80Mm; External Width:122.5Mm; No. Of Inputs:12Inputs; No. Of Outputs:8Outputs; Signal Input Type:24 Vdc; Supply Voltage Max:24Vdc Rohs Compliant: Yes |Omron Industrial Automation ZEN-20C1DT-D-V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN20C1DTDV2