What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron ZEN-20C3DR-D-V2

Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
$ 324.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-20C3DR-D-V2.

Farnell

Datasheet35 pages17 years ago
Datasheet36 pages24 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2019-12-17
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;8 Relay Out;IP20
Controller;PLC;Sup-V 12-24DC;4.5mA;12 Voltage In;8 Relay Out;DIN Rail Mnt;IP20
CONTROLLER, PLC, SUP-V 100-240AC,0.15, 0.35MA,12 VOLTAGE IN,8 RELAY OUT, IP20
Crouzet88970051
Programmable Logic Controller 24VDC 20 I/O (12) 24VDC Digital Inputs USB
Crouzet88974051
CONTROLLER, PLC, SUP-V 24DC,12 ANALOG/DIGITAL IN,8 RELAY OUT, PANEL MNT, SCREW
Crouzet88970055
SMART RELAY, MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 12 INPUT, 8 RELAY OUTPUT

Descriptions

Descriptions of Omron ZEN-20C3DR-D-V2 provided by its distributors.

Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Programmable relay 24 VDC supply 12x 24 VDC inputs (2 of which can be 0-10V analog inputs) 8x relay outputs 5A unexpandable
Programmable Controller Relay; Product Range:-; External Depth:44Mm; External Height:80Mm; External Width:122.5Mm; No. Of Inputs:12Inputs; No. Of Outputs:8Outputs; Signal Input Type:24 Vdc; Supply Voltage Max:24Vdc Rohs Compliant: Yes |Omron Industrial Automation ZEN-20C3DR-D-V2
Digital Inputs = 12 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Ladder Diagram (LD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = No / Protection Rating = IP20 / Series = ZEN V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN20C3DRDV2