Omron ZEN-20C1AR-A-V2

RELAY, PROGRAM, 100-240VAC, 12IN, 8OUT; Product Range: -; Relay Mounting: DIN Rail
$ 361.539
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-20C1AR-A-V2.

Newark

Datasheet36 pages24 years ago
Datasheet35 pages17 years ago
Datasheet35 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

TME

Inventory History

3 month trend:
-10.53%

Related Parts

Crouzet88974033
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
CONTROLLER, PLC, SUP-V 100-240AC,0.15, 0.35MA,12 VOLTAGE IN,8 RELAY OUT, IP20
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Crouzet88970051
Programmable Logic Controller 24VDC 20 I/O (12) 24VDC Digital Inputs USB

Descriptions

Descriptions of Omron ZEN-20C1AR-A-V2 provided by its distributors.

RELAY, PROGRAM, 100-240VAC, 12IN, 8OUT; Product Range: -; Relay Mounting: DIN Rail
Programmable Controller Relay; Product Range:-; External Depth:44Mm; External Height:80Mm; External Width:122.5Mm; No. Of Inputs:12Inputs; No. Of Outputs:8Outputs; Signal Input Type:100-240Vac; Supply Voltage Max:240Vac Rohs Compliant: Yes |Omron Industrial Automation ZEN-20C1AR-A-V2
Digital Inputs = 12 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 44 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 5 / Programming Language Used = Ladder Diagram (LD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = Yes / Protection Rating = IP20 / Series = ZEN V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN-20C1ARAV2
  • ZEN20C1ARAV2