Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouzet 88974054

Smart Relay, Kit, Millenium 3, Smart Controller Software, CD20R 24VAC
$ 399.785
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88974054.

Official Datasheet12 years ago

Inventory History

3 month trend:
+11.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974034
CONTROLLER, XB20 SMART, COMPACT RANGE W/O DISPLAY, 24VAC, MILLENIUM 3
Crouzet88974033
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974052
SMART RELAY, KIT, MILLENIUM 3, SMART CONTROLLER SOFTWARE, CD20S 24VDC
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
RELAY, PROGRAM, 100-240VAC, 12IN, 8OUT; Product Range: -; Relay Mounting: DIN Rail

Descriptions

Descriptions of Crouzet 88974054 provided by its distributors.

SMART RELAY, KIT, MILLENIUM 3, SMART CONTROLLER SOFTWARE, CD20R 24VAC
Controller, Plc, 12 I/P, 8 O/P, 24Vac; No. Of Digital Inputs:12; Supply Voltage:24Vac; Ip/Nema Rating:Ip20, Ip40; Product Range:- Rohs Compliant: Yes |Crouzet 88974054
Digital Inputs = 12 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR