Crouzet 88974143

Controller, Plc, Sup-v 100-240AC, 6 Digital in, 4 Relay Out, Panel Mnt, IP20, IP40
$ 299.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88974143.

Master Electronics

Datasheet5 pages0 years ago
Datasheet12 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-3.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974144
Programmable Logic Controller 10 (2) 24VDC (4) Relay 0-10 VDC/0-20 mA
Crouzet88970142
CONTROLLER, EXPANDABLE, TRANS OUT, WITH DISPLAY, XD10, 24VDC, MILLENIUM 3
Crouzet88970141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, DIN RAIL/PANEL MNT
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;4 Relay Out;IP20
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE

Descriptions

Descriptions of Crouzet 88974143 provided by its distributors.

CONTROLLER, PLC, SUP-V 100-240AC,6 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet 88974143 Millenium 3 XD10 R 230VAC SMART Expandable Logic Controller
PLC, MILLENNIUM 3, CUSTOM COMPACT RANGE;
Crouzet M3 XD10- 6E/4S R 230 VAC - 88974143
MILLENIUM 3 SMART XD10 6 INPU AUTOMATION CONTROL
CONTROL LOG 6 IN 4 OUT 100-240V
Digital Inputs = 6 / Analogue Input Type = 0 ... 10 VDC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Grafcet / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 368 bits / 200 Words / Data Buffer = 10 Years / Communication Interface Type = Serial / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3 Series

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR