Omron ZEN-10C1DR-D-V2

Controller, Cpu, 6 Inputs And 4 Outputs, DC Input, Relay Output, DC Power Supply
$ 296.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-10C1DR-D-V2.

Farnell

Datasheet35 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

Master Electronics

element14 APAC

Supply Chain

Introduction Date2019-12-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-03-30
LTD Date2024-06-30

Related Parts

Crouzet88970141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, DIN RAIL/PANEL MNT
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Cpu 24Vdc, Trans Out Rohs Compliant: Yes |Omron Industrial Automation ZEN-10C2DT-D-V2
Crouzet88970142
Programmable Logic Controller 10 (2) 24VDC (3) Solid State (1) PWM 4
Crouzet88974144
Millenium 3 Logic Controller Smart Expandable Range With Display
Dc 6Analogin 3Ryout Comms Mod |Omron Industrial Automation ZEN-10C4DR-D-V2

Descriptions

Descriptions of Omron ZEN-10C1DR-D-V2 provided by its distributors.

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
Programmable relay, 24 VDC supply, 6x 24 VDC inputs (2 of which can be 0-10 V analog inputs), 4x relay outputs 5 A, RTC, LCD display
Programmable Logic Controller-Plc-Plc Relay, Lcd, 10I/O, 12Vdc; Para Usar Con:Controladores Lógicos De La Serie Zen; Señal De Entrada, Tipo:24 Vdc; Tensión De Alimentación:12Vdc; Tensión De Alimentación Máx.:24Vdc |Omron Industrial Automation ZEN-10C1DR-D-V2
Analogue Inputs = 6 / Digital Output Type = Relay / Number of Relay Outputs = 4 / Number of High Speed Counters = 8 / Input/Output Max. = 10 I/O Points / Operating Voltage Min. VDC = 10.8 / Operating Voltage Max. VDC = 28.8 / Load Current A = 8 / Baud Rate Max. Kbps = 19.2 / Programming Language Used = Ladder Diagram (LD) / Communication Interface Type = RS-485 / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Series = ZEN V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN-10C1DR-DV2
  • ZEN10C1DRDV2