Omron XW2B-40G4

General-purpose I/o Terminal Block, MIL40 Socket, Screw Clamp, 40 Points
$ 167.862
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW2B-40G4.

IHS

Datasheet12 pages26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Barrier Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
TE Connectivity2-164045-1
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Frame
TE Connectivity166569-1
IEC FEMALE HSG.ASSY, Backplane Connector Housings | TE Connectivity 166569-1
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Omron XW2B-40G4 provided by its distributors.

GENERAL-PURPOSE I/O TERMINAL BLOCK, MIL40 SOCKET, SCREW CLAMP, 40 POINTS
Conn Terminal Block SKT 40 POS Screw 1A
Proximity Sensor; M18 SHLD; NPB; 8MM; NPN; NO; 2M CAB
M2.5 SCREW TERMINAL-40PNT XW2B40G4
INTERFACE CONN, CONN/TB, 1A, 125VAC
INTERFACE MOD HDR 40POS 16-22AWG
Interface Conn, Conn/Tb, 1A, 125Vac; Convert From:Flat Cable Connector; Convert To:Screw Type 40 Position Terminal Block; Rated Current:1A; Rated Voltage:125V; Product Range:Xw2B Series Rohs Compliant: Yes |Omron Industrial Automation XW2B-40G4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW2B40G4