Omron XS5W-D421-J81-P

Sensor Cables / Actuator Cables Oil-Resist Cable 10M 2 Straight Conn Ends
$ 251.598
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5W-D421-J81-P.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 251.598
$ 68.944
Stock
200
1,231
Authorized Distributors
6
6
Wire/Cable Type
Round
Round
Wire/Cable Gauge
20 AWG
20 AWG
Body Material
-
-
Color
Black
Grey
Shielding
-
-
Conductor Material
-
-
Insulation Material
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Sensor Cable, M12 Plug, Free End, 8 Positions, 2 m, 6.6 ft, Micro-Change 120065 Series
TE Connectivity2178127-4
Ethernet Cables / Networking Cables 25mtr Unshlded Cable assy Cldspltr
TE Connectivity2178127-2
Ethernet Cables / Networking Cables 5mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Omron XS5W-D421-J81-P provided by its distributors.

Sensor Cables / Actuator Cables Oil-Resist Cable 10M 2 Straight Conn Ends
Cable Assembly Sensor 10m 20AWG 4 POS Circular to 4 POS Circular SKT-PL
SMARTCLICK SENSOR CONNECTOR PLUG AND SOCKET, M12, STRAIGHT, 10M OIL RESISTANT
Sensor I/O Connector |Omron Industrial Automation XS5W-D421-J81-P
SENSOR I/O CONNECTOR XS5WD421J81P
CIRC CBL 4POS RCPT TO PLUG 32.8'

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5WD421J81P