Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2178127-1

Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
$ 27.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178127-1.

IHS

Datasheet4 pages2 years ago

Farnell

ShanghaiCT

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity 2178127-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711123
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 2.0m
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
TE Connectivity1435919-5
Cable Assembly Twisted Pair Patch 1.524m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Phoenix Contact2832289
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 2 m, white

Descriptions

Descriptions of TE Connectivity 2178127-1 provided by its distributors.

Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Cable Assembly Patch Cord 2m 26AWG Modular Plug to Modular Plug 10 to 10 POS PL-PL Box
NETWORK CABLE, RJ45 PLUG, 2M; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Black
CABLE ASSY CLOUDSPLITTER - 2M; LAN Category:Cat5e; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Connector to Connector:RJ45 Plug to RJ45 Plug; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (27-Jun-2018);
Cable assy CLOUDSPLITTER - 2m Performance Category: Cat 5e Connector Type (End A): Cloudsplitter Plug Connector Type (End B): Cloudsplitter Plug Cable Assembly Length: 6.5617 ft Cable Assembly Length: 2 m Cat 5e Cloudsplitter Plug 6.5617 ft | Modular Twisted Pair Cable Assembly | Part Number: 2178127-1 | Internal Number: 2178127-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178127-1 .
  • 2178127-1.