Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1200650964

Cable Assembly Circular EU 2m 24AWG Micro Change 8 POS M Micro-Change (M12)
$ 37.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200650964.

Farnell

Datasheet1 page6 years ago

Molex

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+25.39%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly Circular UL 2661 10m 22AWG M12 Circular 4 POS F Micro-Change (M12)
Cable Assembly UL 2661 5m 22AWG M12 Circular 4 POS F Micro-Change®
Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V Dark Gray/Light Gray 30.48m Roll
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Molex 1200650964 provided by its distributors.

Cable Assembly Circular EU 2m 24AWG Micro Change 8 POS M Micro-Change (M12)
Circular Connector, 8 Contact(s), Brass, Male, Wire Terminal, Plug
Cable, Plug, M12 Micro-Change to Free End, 2 m L, Gold, Black, Copper Alloy
M12 Signal, A-Coded, Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, 24 AWG, Black PUR/PVC Cable, 2.0m (6.56') Length
Sensor Cables / Actuator Cables 8P M12 STRT CORDSET MALE PUR/PVC 2.0M
Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CRDST
Sensor Cord, 8P M12 Plug-Free End, 2M; |Molex 120065-0964
Brad from Molex Sensor actuator cable, Micro-Changeseries, 8Core, M12Convert to terminalless connector
MOLEX / WOODHEAD 1200650964 MMC-8P-8W-MM-ST-2M-PUR
CBL CIRC 8POS MALE TO WIRE 6.56'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 8 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 26 / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30 / Protection Rating = IP67 / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = PUR / Shielding = Unshielded / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120065-0964
  • 808006P02M020