Omron XS5W-D421-D81-P

Cable Assembly Sensor 2m 20AWG 4 POS Circular to 4 POS Circular SKT-PL
$ 65.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5W-D421-D81-P.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 65.681
$ 30.28
Stock
200
100
Authorized Distributors
6
2
Wire/Cable Type
Round
Round
Wire/Cable Gauge
20 AWG
20 AWG
Body Material
-
-
Color
Black
Black
Shielding
-
Unshielded
Conductor Material
-
-
Insulation Material
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Sensor Cable, M12 Plug, Free End, 8 Positions, 2 m, 6.6 ft, Micro-Change 120065 Series
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black

Descriptions

Descriptions of Omron XS5W-D421-D81-P provided by its distributors.

Cable Assembly Sensor 2m 20AWG 4 POS Circular to 4 POS Circular SKT-PL
Sensor Cables / Actuator Cables NoVibe Cable 2M 2 Straight Conn Ends
SMARTCLICK SENSOR CONNECTOR PLUG AND SOCKET, M12, STRAIGHT, 2M OIL RESISTANT
Sensor I/O Connector |Omron Industrial Automation XS5W-D421-D81-P
SENSOR I/O CONNECTOR XS5WD421D81P
CIRC CBL 4POS RCPT TO PLUG 6.56'

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5WD421D81P