Omron XG4M-5030-T

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-5030-T.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-12.76%

CAD Models

Download Omron XG4M-5030-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Connector IDC Connector Socket 40 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Omron XG4M-5030-T provided by its distributors.

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings Socket+StrainRelief Set 50Pin 1Polar
IDC Connector (Niu Jiao/Jian Niu)
28 AWG Receptacle 2.54mm 2 50pin 150nm IDC , 68.1mm
2.54mm Three-piece (connector + pressure plate + folding cover) Gold 2x25P 25 IDCconnector 2.54mm 2 P=2.54mm IDC Connectors ROHS
CONN RCPT 50POS IDC 28AWG GOLD
Wire-Board Connector, Socket, 50 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:50Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Omron Electronic Components XG4M-5030-T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M5030T