3M 89160-0101

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89160-0101.

Newark

Datasheet4 pages14 years ago

IHS

Master Electronics

Factory Futures

element14

Inventory History

3 month trend:
-25.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 10 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube

Descriptions

Descriptions of 3M 89160-0101 provided by its distributors.

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
CONN; RECT; WIREMOUNT; CABLE SOCKET; 60 CONT; IDC; OPEN END COVER; 0.1" PIN-SP
26-28 AWG Receptacle 2.54mm 2 60pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 80.8mm*6.1mm*7.6mm
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:60Contacts; Connector Mounting:cable Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6107-0688-1
  • 80610706881
  • 89160-0101.