Omron XG4M-3430-T

CONN RCPT 34POS IDC 28AWG GOLD / 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-3430-T.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

CAD Models

Download Omron XG4M-3430-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity3-215911-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle

Descriptions

Descriptions of Omron XG4M-3430-T provided by its distributors.

CONN RCPT 34POS IDC 28AWG GOLD / 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
WIRE-BOARD CONN, SOCKET, 34POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 34POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
Wire-Board Connector, Socket, 34 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Industrial Automation XG4M-3430-T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M3430T