TE Connectivity 3-215911-4

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-215911-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.19%

CAD Models

Download TE Connectivity 3-215911-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 3-215911-4 provided by its distributors.

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 2 Row(s), IDC Terminal, Gray Insulator, Receptacle
Multipole socket DIN 41651 [TE Connectivity] 3-0215911-4 Multipole socket DIN 41651
RIBBON CABLE CONN.RCPT.34WAY,2.54MM, GREY
Tyco Electronics IDCConnector, AMP-LATCHseries, Mother seat, 34road, 2line, 2.54mmPitch, Cable installation
Ribbon Cable Connectors (AMP-LATCH)
SOCKET, IDC, CLASS 3, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
Special Order: 34 WAY BLACK MK II RECP Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 3-215911-4 | Internal Number: 3-215911-4 | Alias Number: 3-0215911-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-0215911-4
  • 32159114