Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 89134-0101HA

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Box
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89134-0101HA.

IHS

Datasheet4 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.66%

CAD Models

Download 3M 89134-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Amphenol Communications Solutions71600-334LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle

Descriptions

Descriptions of 3M 89134-0101HA provided by its distributors.

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Box
SOCKET, IDC, BUMP & CLIP, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: 8913 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts
Gender = Socket / Contacts = 34 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Phosphor Bronze / Contact Plating = Gold / Current Rating A = 1.25 / Voltage Rating kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610368575
  • 891340101HA