Omron XG4E-6431

28 AWG Latch Lock/Eject Hooks, Long, Plug 2.54mm 2 64pin 150nm IDC , 100.6mm*8.2mm
$ 6.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-6431.

JRH Electronics

Datasheet22 pages23 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-11.96%

CAD Models

Download Omron XG4E-6431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-111446-6
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
WIREMOUNT PLUG, .100 INCH X .100 INCH CONNECTOR FOR .050 INCH PITCH CABLE
Conn IDC Connector PL 64 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-746610-5
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of Omron XG4E-6431 provided by its distributors.

28 AWG Latch Lock/Eject Hooks,Long,Plug 2.54mm 2 64pin 150nm IDC , 100.6mm*8.2mm
Conn Ejector Header HDR 64 POS 2.54mm IDT RA Cable Mount
Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 64 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 64Pin OpenCover 1Polarized
CONN PLUG 64POS 1A OPENEND COVER
FLAT CABLE CONNECTOR CONNECTORS
CONN PLUG 64POS IDC 28AWG GOLD
XG4E-6431, OMRON ELECTRONIC COMPONENTS
WIRE-BOARD CONNECTOR PLUG, 64 POSITION,; WIRE-BOARD CONNECTOR PLUG, 64 POSITION, 2.54MM; IDC Connector Type: IDC Plug; Contact Gender: Male; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; No. of Contacts: 64Contacts; Connector Mounting: Cable Mount; Contact Material: Phosphor Bronze
Wire-Board Connector Plug, 64 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Cabezal; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4E-6431

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E6431