TE Connectivity 2-111446-6

Telecom and Datacom Connector, 64 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
$ 12.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111446-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.53%

CAD Models

Download TE Connectivity 2-111446-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-746610-5
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
WIREMOUNT PLUG, .100 INCH X .100 INCH CONNECTOR FOR .050 INCH PITCH CABLE
Conn Ejector Header PL 64 POS 2.54mm IDT RA Cable Mount Box
CONN RECT WIREMOUNT CABLE PLUG 50 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT

Descriptions

Descriptions of TE Connectivity 2-111446-6 provided by its distributors.

Telecom and Datacom Connector, 64 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
CONNECTOR, HEADER, 64POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:64Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
Special Order: 064 UNIV I/O 30DP NO EARS Connector System: Wire-to-Wire Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Retention Type: Screw Mount Wire-to-Wire .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 2-111446-6 | Internal Number: 2-111446-6 | .1" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111446-6 .