3M 7850-0000PR

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
$ 4.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 7850-0000PR.

IHS

Datasheet4 pages11 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download 3M 7850-0000PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1658525-3
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions69830-050LF
Conn IDC Connector RCP 50 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of 3M 7850-0000PR provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn IDC Connector HDR 50 POS 2.54mm Solder RA Thru-Hole Box
CONNECTOR, IDC, TRANSITION, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: 78XX Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
Wire-Board Connector, Header, 50 Position, 2.54Mm; Rango De Producto:Serie 78Xx; Tipo De Terminación Del Contacto:Idc/Idt; Género:Cabezal; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 7850-0000PR
Gender = Plug / Contacts = 50 / Cable Pitch mm = 1.27 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Beryllium Copper / Contact Plating = Gold Flash / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7850-0000 PR
  • 78500000PR
  • JE-1503-1908-3
  • JE150319083