TE Connectivity 2-746610-0

Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-746610-0.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-17.20%

CAD Models

Download TE Connectivity 2-746610-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions75867-108LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions75867-308LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-150HLF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
TE Connectivity1-5102159-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 2-746610-0 provided by its distributors.

Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
CONN, RECT, INTERCONNECT SYSTEM, PCB PLUG,50 CONT, SOLDER, AMP-LATCH SERIES, BLACK
AMP-Latch RoHS Compliant COMMERCIAL 1999 Connector Ribbon Cable, DIP Header UL94V-0 28AWG 15mOhm 105C
50 DIP PLUG, 100CL, LEAD FREE Connector System: Wire-to-Board Number of Positions: 50 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 50 2.54 mm .1" | Ampseal Header | TE Connectivity |
TRANSITION, IDC 50WAY; Ways, No. of:50; Material, Contact:Beryllium Copper; Plating, Contact:30µ Gold over Nickel; Current Rating:1A; External Depth:7.11mm; External Length / Height:6.5mm; Flammability Rating:UL94V-0; Material:Glass reinforced thermo plastic; Mating Cycles, No. of:200; Pitch, Row:2.54mm; Poles, No. of:50; Resistance, Insulation:1Gohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Withstand:500V; Lead Length:2.5mm; Lead Spacing:2.54mm; PCB Hole Diameter:0.9mm; Pitch:2.54mm; Pitch, Cable IDC:0.05"; Voltage, Insulation Resistance:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty