Omron XG4E-4032

Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-4032.

IHS

Datasheet22 pages23 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XG4E-4032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658622-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-1658527-3
Board Connector, 40 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity1658623-9
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 40 Contacts, Cable Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Omron XG4E-4032 provided by its distributors.

Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount
Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Connector |Omron Electronic Components XG4E-4032
MIL Relay Plugs with Short Locks, 2.54mm Pitch, 40 Contacts, RoHS
Omron SCT
Headers & Wire Housings ShortLock Plug 40Pin OpenCover 1Polarize

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E4032