3M 3417-6640

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
$ 6.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3417-6640.

IHS

Datasheet4 pages15 years ago

Factory Futures

HQonline

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+154%

CAD Models

Download 3M 3417-6640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

3M IDC Connector, 3000 Series, Receptacle, 40-Pos, 2-Row, 2.54mm Pitch, Wire Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount Loose
TE Connectivity1-1658527-3
Board Connector, 40 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity1658622-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658623-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of 3M 3417-6640 provided by its distributors.

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
CONN RECT INDUSTRIAL CABLE SOCKET 40 CONT IDC 3000 SERIES OPEN END COVER GRAY
Wire-Board Connector, Socket, 40 Position, 2.54Mm; Rango De Producto:Serie 3000; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:40; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 3417-6640
SOCKET, IDC, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat
Gender = Socket / Contacts = 40 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3417-6640.
  • 80-6101-2098-4
  • 80610120984