Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658622-9

Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658622-9.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+5.04%

CAD Models

Download TE Connectivity 1658622-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1658620-9
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box/Tube
TE Connectivity1658623-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Amphenol Communications Solutions71600-134LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 1658622-9 provided by its distributors.

Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 40 Contacts, Cable Mount
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 40 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE 40 POSITION, 2.54MM; Product Range:AMP-LATCH Novo Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:40; Pitch Spacing:2.54mm; Contact Plating:Gold Plated Contacts
40 NOVO MIL/CTR 30DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658622-9 | Internal Number: 1658622-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658622-9.