3M 4640-6001

Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4640-6001.

IHS

Datasheet4 pages25 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-25.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
26-28 AWG,Stranded or Solid Plug 2.54mm 2 40pin 760nm IDC , 76.2mm*8.4mm*8.4mm
Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658525-3
Board Connector, 40 Contact(s), 2 Row(s), Straight, Solder Terminal, Blue Insulator, Plug
TE Connectivity / AMP4-216093-0
Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658525-3
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 4640-6001 provided by its distributors.

Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount
Avnet Japan
WIRE-BOARD CONNECTOR PLUG, 40 POSITION, 2.54MM; IDC Connector Type:IDC Plug; Contact Gender:Male; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:40Contacts; Connector Mounting:Cable Mount; Contact Material:Copp
Wire-Board Connector Plug, 40 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:40; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4640-6001
HEADER, IDC, NO LUGS, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4640-6001.
  • 80-6101-7104-5
  • 80610171045