Omron XG4A-4039-A

MIL 2-tier Plugs with Long Lock; right-angle DIP terminals, 2.54mm Pitch, 40 × 2 Contacts, RoHS
$ 10.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-4039-A.

JRH Electronics

Datasheet22 pages23 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.47%

CAD Models

Download Omron XG4A-4039-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Right-Angle, 80 Circuits, 2.79mm PC Tail Length
TE Connectivity1734099-8
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length
Board To Board & Mezzanine Connectors R/A Thro-Hole Plug 7 -Hole Plug 716612100
TE Connectivity1734100-8
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube
TE Connectivity6437288-3
Conn Shrouded Header (4 Sides) RCP 60 POS 1.5mm Solder RA Side Entry Thru-Hole Automotive Tube

Descriptions

Descriptions of Omron XG4A-4039-A provided by its distributors.

MIL 2-tier Plugs with Long Lock; right-angle DIP terminals, 2.54mm Pitch, 40 × 2 Contacts, RoHS
Omron SCT
CONN HEADER R/A 40POS 2.54MM / Connector Header Through Hole, Right Angle 40, 40 position 0.100" (2.54mm)
Board Connector, 40+40 Contact(s), 2+2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 80POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:80; No. of Rows:4; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A4039A