TE Connectivity 1734100-8

Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734100-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.74%

CAD Models

Download TE Connectivity 1734100-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734100-7
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
TE Connectivity1734100-6
Plug Pad 2 60-Pin Liquid Crystal Polymer 1A Gold Center Mount, TH, 49.45mm(L) × 7.1mm(H)
TE Connectivity1734099-8
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 80 Circuits, 2.79mm PC Tail Length
66pin 2.54mm 3 2.54mm Header,Push-Pull 6.3A 760nm 55.88mm*7.62mm
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole, MTSW Series, Unshrouded

Descriptions

Descriptions of TE Connectivity 1734100-8 provided by its distributors.

Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube
Rectangular Connector, 80 Contact(s), Male, 0.05 inch Pitch, Plug
Champ050 series,80pos,Au over PdNi
Pin header, 80 pole, pitch 1.27 mm, straight, black, 1734100-8
CHAMP Connectors VERT PLUG 80P Series I, w/locks
Plug Pad 2 80-Pin LCP 1A Gold Center Mount, TH
1.27 [.050] Series I HD FH and J Connectors
Board to Board & Mezzanine Connectors
TE Connectivity 1734100-8 线束外壳及插头
RS APAC
CONN BTB PLUG 80POS VERT SOLDER
CHAMP050 SERIES I V/T PLUG30AU
No. of Contacts:80Contacts; Contact Termination Type:Solder; Product Range:.050 CHAMP Series; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel Plated Contacts; Connector Mounting:Through Hole Mount; Gender:Plug RoHS Compliant: Yes
Champ050 series,80pos,Au over PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 80 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1734100-8 | Internal Number: 1734100-8 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734100-8.