TE Connectivity 1734099-8

Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 6.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734099-8.

Newark

Datasheet5 pages2 years ago

ShanghaiCT

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.65%

CAD Models

Download TE Connectivity 1734099-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1734100-8
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1734100-7
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
Pin Header, Board-to-Board, 2 mm, 4 Rows, 88 Contacts, Through Hole Right Angle, TMM Series
1.27mm Pitch EBBI 50D Plug, Right-Angle, 80 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 1734099-8 provided by its distributors.

Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
Plug Solder pad 2 80pin Liquid Crystal Polymer 1A gold center mounting,Through hole mounting 60.73mm(Length)*17.46mm(height)
CHAMP 050 SERIES,PLUG ASSEMBLY; No. of Contacts:80Contacts; Gender:Plug; Connector Type:Wire to Board; Contact Termination Type:Through Hole; Product Range:CHAMP 050 I Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
Champ 050 series,plug assembly PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 80 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 80 | PCB Header & Receptacle | Part Number: 1734099-8 | Internal Number: 1734099-8 | 1.27 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734099-8 .
  • 1734099-8.