Omron XG2A-3002

Conn IDC Connector M 30 POS 2.54mm IDT RA Cable Mount
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG2A-3002.

IHS

Datasheet6 pages11 years ago

Omron

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658622-7
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Box/Tube
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
TE Connectivity1658620-7
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of Omron XG2A-3002 provided by its distributors.

Conn IDC Connector M 30 POS 2.54mm IDT RA Cable Mount
Headers & Wire Housings Connector w/Reverse Terminal 30 Contacts
Flat Cable Connector |Omron Electronic Components XG2A-3002
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Double-row Flat Cable Connectors for PCBs, 2.54mm Pitch, 30 Contacts, RoHS
Omron SCT
CONN DIP HDR IDC 30P 28AWG VERT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG2A3002