TE Connectivity 1658621-7

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-7.

Farnell

Datasheet6 pages2 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity 1658621-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions71600-130LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-230LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-630LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1658621-7 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount Box/Carton
WIRE-BOARD CONNECTOR RECEPTACLE 30POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 30POS, 2.54MM; Connector Type:Wire to Board; Series:AMP-LATCH Novo; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
30 NOVO MIL/CTR 15DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658621-7 | Internal Number: 1658621-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty